Renesas – RL78/G1D Intelligent Bluetooth® Smart MCUs

pg3_Renesas_1

RenesasRL78_Logo
Low-power RL78 Microcontroller and Bluetooth Low Energy (BLE) wireless technology increase battery life and accelerate Bluetooth connected device development


Outstanding Tx/Rx Power Efficiency

State-of-the-art radio technology enables reliable communications with low current consumption.
pg3_Renesas_2


Efficient Connection Technology

RL78/G1D MCUs prioritize current consumption at near distances or communication range at far distances.
pg3_Renesas_3


Simplified RF Design

High level of integration simplifies RF design and reduces BOM count.
pg3_Renesas_4

KEY FEATURES

  • Bluetooth Smart v4.1 connectivity supported in embedded and modem modes
  • Peak Tx current of 4.3 mA and peak Rx current of 3.5 mA
  • ‘RF Adaptable Technology’ automatically optimizes power consumption versus communication range
  • High integration minimizes BOM cost; Balun, on-chip 32 KHz oscillator
  • Industry-leading support tools shorten time to market
  • BT SIG qualified stack plus documented test procedure facilitate radio certification
  • Firmware-over-the-air (FOTA) capability enables convenient application upgrades in the field

 


Module Reference Designs

Tx Output Power: 0dBm & 20dBm
pg3_Renesas_5

 


Commercial Modules from Gainspan

• GS780MIZ
• GS780MEZ
pg3_Renesas_6

SAMPLE PROGRAMS

  • Firmware Over The Air update (FOTA)
  • Virtual UART
  • iOS and Android demo apps
  • Beacon stack
  • BT Developer Studio plug-in
  • TCP/IP stack

 


Evaluation Kit – To evaluate today, get your Bluetooth Low Energy Kit:

P/N: RTK0EN0001D01001BZ
pg3_Renesas_7

 


Evaluation PC GUI

pg3_Renesas_8


The RL78/G1D Group

Pin CountPackageFields of ApplicationOrdering Part NumberCode Flash MemoryData Flash MemoryRAM
48 pinsPlastic WQFN (6x6 mm)ConsumerR5F11AGGANB128 KB8 KB12 KB
48 pinsPlastic WQFN (6x6 mm)IndustrialR5F11AGGDNB128 KB8 KB12 KB
48 pinsPlastic WQFN (6x6 mm)ConsumerR5F11AGHANB192 KB8 KB16 KB
48 pinsPlastic WQFN (6x6 mm)IndustrialR5F11AGHDNB192 KB8 KB16 KB
48 pinsPlastic WQFN (6x6 mm)ConsumerR5F11AGJANB256 KB8 KB20 KB
48 pinsPlastic WQFN (6x6 mm)IndustrialR5F11AGJDNB256 KB8 KB20 KB

For information on Bluetooth Smart Series, Click Here

Leave a Reply