Vishay – The INTERNET of THINGS (IoT) : TOUCHING THE HUMAN BODY

pg13_Vishay_1
Vishay_Logo_BlueBlack_CMYK
Vishay has stepped up to the challenges of the Internet of Things (IoT) with a broad portfolio of unique passive and active solutions. These best-in-class components are optimally suited for the “Things” being controlled and monitored through IoT applications.

MSS2P2 – RECTIFIER
High-Power-Density Schottky Rectifier in Low-Profile MicroSMP Package
Low forward voltage drop, low power losses in space-saving package (2.5 mm x 1.3 mm footprint, 0.65 mm height)
pg13_Vishay_2

298D, 298W – CAPACITORS
Solid Tantalum Chip Capacitors in Small Case Sizes for Space-Constrained Designs
Industry’s highest capacitance density, small sizes including 0603 and 0402 footprints, and no piezoelectric noise
pg13_Vishay_3

Si8817DB – MOSFET
Lower Conduction Losses for Reduced Power Consumption and Longer Battery Life
P-channel MOSFET with low RDS(on) of 76 mΩ at 4.5 V gate drive in smallest 0.8 mm x 0.8 mm x 0.4 mm chipscale package
pg13_Vishay_4

VCNL4020 – SENSOR
Minimize Accidental Touch Input to Reduce Call Drops and Unintended App Launches
Fully integrated sensor with I2C interface,16-bit resolution, and proximity range of up to 20 cm with programmable thresholds
pg13_Vishay_5

MCS0402 – RESISTOR
Professional and Precision Chip Resistors with Excellent Stability
The 0402 case size offers resistance down to 10 Ω and 100 Ω, (professional and precision respectively) for all TCR / tolerance combinations
pg13_Vishay_6

VBUS05B1-SD0 – DIODE
Low-Capacitance (Down to 0.29 pF Typical) BiSy Single-Line ESD Protection Diode in CLP0603 Package
ESD protection diode in CLP0603 package saves board space in portable electronics (0.6 mm x 0.3 mm footprint, 0.27 mm height)
pg13_Vishay_7