Brady : When Performance Matters Most: Ultra-Temp Polyimide Labels (B-717, B-718, B-719)

pg15_Brady_1
Brady_logo
B-717 Gloss 2 Mil White THT Polyimide Labels
White polyimide film (2 mil) with gloss finish and ultra-durable static dissipative adhesive. Excellent resistance to wave solder + reflow environments for PCB and electronic component pre-process labeling.

B-718 Gloss Low Profile White ESD Polyimide Labels

Low profile (1 mil) white polyimide film with a gloss finish and ultra-durable static dissipative adhesive. Low profile film allows for easier use in processes needing thin and/or lighter labels that require tighter tolerances and clearances.

B-719 Matte Low Profile White ESD Polyimide Labels
Low profile (1 mil) white polyimide film with a matte finish and ultra-durable static dissipative adhesive. Low profile film allows for easier use in processes needing thin and/or lighter labels that require tighter tolerances and clearances. Matte top coat prevents solder balls from sticking after molten wave solder exposure.

FEATURES

  • Ultra-durable permanent adhesive
  • Designed to withstand multiple cycles of harsh condition wash cycles (inline and batch)
  • Peak temperatures up to +300ºC
  • High dielectric strength of 12,000V (B-717),10,000V (B-718), 8,500V (B-719)
  • Compatible for use with ZESTRON – ATRON® AC 207, ATRON® AC 205, VIGON® A 201, VIGON® N 600
  • Approved for use with auto apply systems and label feeders

APPLICATIONS

  • Pre-process traceability identification
  • Top or bottom board placement
  • Works with both surface mount and through-hole assembly processes

REGULATORY APPROVALS

  • Adhesive resistivity in the recommended range set by ANSI/ESD S541-2008
  • RoHS Directive 2011/65/EU
  • MIL-STD-202G, UL 969
  • ASTM E595 out-gassing requirements