Mallory : MSS series cUL Approved IEC 60601-1-8 Medical Alarms for Any Medical Application

pg17_Mallory_1
Mallory_Logo
Mallory Sonalert offers 44 medical alarm models approved by UL to IEC 60601-1-8.

The MSS series of cUL approved IEC 60601-1-8 medical alarms features a compact 23 x 14mm PC pin mount package size and a 90dB at 10cm sound level. P/N MSS300R does not have circuitry (mounted speaker only), and the other 9 part numbers in this series are rated 5VDC and issue IEC 60601-1-8 approved sounds including a continuous tone, three priority tones (general melody), and the other medical melody tones.

MSS Series of IEC 60601-1-8 Alarms
Part NumberVoltage RangeTone Type
MSS300R2.8VppN/A
MSS5M04.5 to 5.5VDCContinuous
MSS5MMG4.5 to 5.5VDC3 Priority
MSS5MMx4.5 to 5.5VDCMelody

 

The SBT series features a piezoelectric transducer, so these cUL approved IEC 60601-1-8 alarms are ideal for handheld battery applications or where low power is needed such as when internal back-up power is required. Available in a 44.5 x 14.3mm package (either PC pins or flange mount w/wires) and a 90dB at 10cm sound level, these alarms are available with or without circuitry. The devices with circuitry offer two operating voltage ranges of 3.3VDC to 5VDC and 9VDC to 12VDC. Tone types include continuous, 3 priority tones (general melody), and the other medical melody tones per IEC 60601-1-8.

SBT Series of IEC 60601-1-8 Alarms
Part NumberVoltage RangeTone Type
SBT200xx30VppN/A
SBT5LM0xx3.3 to 5 VDCContinuous
SBT12LMxx9 to 12 VDCContinuous
SBT5LM1PC3.3 to 5 VDC3 Priority
SBT12LM1PC9 to 12 VDC3 Priority
SBT5LMMxxx3.3 to5 VDCMelody
SBT12LMMxxx9 to 12 VDCMelody

 

The SBS series features a larger speaker enabling sound levels of 100dB at 10cm, which makes them useful where louder sound levels are needed, such as operating rooms. These cUL approved IEC 60601-1-8 alarms are available in a 44.5 x 14.3mm package (either PC pins or flange mount w/wires) and with or without circuitry. The devices with circuitry have a 9 to 12 operating voltage range, and continuous tone, 3 priority tones, or medical melody tones options.

SBS Series of IEC 60601-1-8 Alarms
Part NumberVoltage RangeTone Type
SBS300xx2.8VppN/A
SBS12M0xx9 to 12VDCContinuous
SBS12M1PC9 to 12VDC3 Priority
SBS12LMMxxx9 to 12VDCMelody

Note: “x” or “xx” or “xxx” denotes that multiple variations are possible with the base part number. See literature for details.