Microchip : MCP9600 Thermocouple EMF to Temperature Converter


Analog Signal Chain

The MCP9600 is fully integrated thermocouple Electromotive Force (EMF) to degree Celsius converter, with integrated cold-junction compensation.

The MCP9600 provides user-programmable registers, adding design flexibility for various temperature sensing applications. The registers allow user-selectable settings, such as, low power modes for battery-powered applications, adjustable digital filter for fast transient temperatures and four individually programmable temperature alert outputs, which can be used to detect multiple, temperature zones.


  • Integrated cold-junction compensation
  • ±1.5°C (max.) measurement accuracy
  • Four programmable temperature alert outputs
  • 1 to 128 temperature samples burst mode
  • 500μA (typical) operating current
  • 2μA (typical) shutdown current
  • Supported K, J, T, N, S, E, B and R types or thermocouples
  • 0.0625°C (typical) hot and cold-junctions temperature measurement resolution
  • Programmable digital filter for temperature
  • I2C™ compatible 2-wire interface
  • 2.7V to 5.5V operating voltage range
  • 20-lead MQFN package

Leave a Reply