TE Connectivity : ARISO Contactless Connectivity

pg6_TE_2
TE_Connectivity_logo
TE_Ariso_GetDemo_AD
TE Connectivity’s (TE) ARISO Contactless Connectivity Platform is a hybrid interconnection system, based on contactless power and data technology, which can easily connect over a short distance without a physical connection. TE’s ARISO platform is not subject to any of the old design parameters, it’s immune to vibration, pollutants and harsh environments and unconfined by movement restrictions.

Where traditional connectivity reaches its limits due to space restrictions, vibration, dust and debris, contactless connectivity can provide premier design flexibility while reducing maintenance and installation efforts. The ARISO Contactless Connectivity Platform is designed to replace complex and expensive harness construction and slip rings, enabling connectivity where connections previously were not possible.

Unconstrained innovation relies on connectivity. Connectivity that’s not subject to any of the old design parameters. Unconfined by movement restrictions.

This is made possible by the seamless integration of contactless power supply and high frequency technology. TE’s ARISO platform is particularly at home in applications involving moving parts and electronic components that need to stay reliably connected in harsh environments.

Part NumberDescriptionPower LevelNumber of Outputs – ConnectorSize (w/o Cable)Operational FreedomSpecificationsFeatures
2287598-1ARISO TxM030S012PNP2a; Transmitter, 12W, 2 PNP12 Watt - Operating voltage: 24 VDC - Output current: 500mA2 PNP Signals – M12, male a-coded, 4 pos.M30 x 80mmAir Gap: max. 7mm Misalignment: max. 5mm Angle: max. +30°C- IP67 - Ambient temp.: -20°C to +55°C - Storage temp.: -25°C to +100°C - Housing material: Ni-Plated Brass - Switching frequency f: 500Hz - CE, RoHSPower input reverse polarity protection • Power output short circuit protection/ data output short circuit protection • Data input/output reverse polarity protection • Over-temperature protection • Foreign object protection • Dynamic pairing • In operating range/ status OK indication (12 pos. versions)
2287598-2ARISO RxM030S012PNP2a; Receiver, 12W, 2 PNP12 Watt - Operating voltage: 24 VDC - Output current: 500mA2 PNP Signals – M12, female a-coded, 4 pos.M30 x 80mmAir Gap: max. 7mm Misalignment: max. 5mm Angle: max. +30°C- IP67 - Ambient temp.: -20°C to +55°C - Storage temp.: -25°C to +100°C - Housing material: Ni-Plated Brass - Switching frequency f: 500Hz - CE, RoHSPower input reverse polarity protection • Power output short circuit protection/ data output short circuit protection • Data input/output reverse polarity protection • Over-temperature protection • Foreign object protection • Dynamic pairing • In operating range/ status OK indication (12 pos. versions)
2287598-3ARISO TxM030S012PNP8a; Transmitter, 12W, 8 PNP12 Watt - Operating voltage: 24 VDC - Output current: 500mA8 PNP Signals, M12, male, 12 pos.M30 x 80mmAir Gap: max. 7mm Misalignment: max. 5mm Angle: max. +30°C- IP67 - Ambient temp.: -20°C to +55°C - Storage temp.: -25°C to +100°C - Housing material: Ni-Plated Brass - Switching frequency f: 500Hz - CE, RoHSPower input reverse polarity protection • Power output short circuit protection/ data output short circuit protection • Data input/output reverse polarity protection • Over-temperature protection • Foreign object protection • Dynamic pairing • In operating range/ status OK indication (12 pos. versions)
2287598-4ARISO RxM030S012PNP8a; Receiver, 12W, 8 PNP12 Watt - Operating voltage: 24 VDC - Output current: 500mA8 PNP Signals, M12, female, 12 pos. Pinning option 1. For details please check the datasheet.M30 x 80mmAir Gap: max. 7mm Misalignment: max. 5mm Angle: max. +30°C- IP67 - Ambient temp.: -20°C to +55°C - Storage temp.: -25°C to +100°C - Housing material: Ni-Plated Brass - Switching frequency f: 500Hz - CE, RoHSPower input reverse polarity protection • Power output short circuit protection/ data output short circuit protection • Data input/output reverse polarity protection • Over-temperature protection • Foreign object protection • Dynamic pairing • In operating range/ status OK indication (12 pos. versions)
2287598-5ARISO RxM030S012PNP8b; Receiver, 12W, 8 PNP12 Watt - Operating voltage: 24 VDC - Output current: 500mA8 PNP Signals, M12, female, 12 pos. Pinning option 2. For details please check the datasheet.M30 x 80mmAir Gap: max. 7mm Misalignment: max. 5mm Angle: max. +30°C- IP67 - Ambient temp.: -20°C to +55°C - Storage temp.: -25°C to +100°C - Housing material: Ni-Plated Brass - Switching frequency f: 500Hz - CE, RoHSPower input reverse polarity protection • Power output short circuit protection/ data output short circuit protection • Data input/output reverse polarity protection • Over-temperature protection • Foreign object protection • Dynamic pairing • In operating range/ status OK indication (12 pos. versions)

pg6_TE_1

FEATURES

  • Freedom of movement that includes tilt, angle and misalignment
  • Design flexibility and cost savings by transfer of power and signal through fluids and walls
  • Easy, on-the-fly connections – e.g. connecting remote IOs or sensors on moving machine parts
  • Rotational freedom that enables faster rotation with more than 360°
  • Unlimited mating cycles in wet and dusty environments for reduced maintenance costs
  • Safe and reliable connections in harsh environments through vibration resistance and fully sealed couplers

APPLICATIONS

  • Robotics
  • Centrifuges
  • In-line inspection
  • Milling machines
  • High end printers
  • Rotating tables
  • Molding machines