Diodes Inc. – PAM8014: 3.2W Mono Class-D Audio Amplifier

Analog Signal Chain

PAM8014: 3.2W Mono Class-D Audio Amplifier

The PAM8014 is a 3.2W mono filterless Class-D amplifier with high PSRR and differential input that eliminates noise and RF rectification. It features greater than 90% efficiency and a small PCB area, which makes the PAM8014 Class-D amplifier ideal for portable applications. The output uses a filterless architecture, minimizing the number of external components and PCB
area while providing a high performance, simple and lower cost system. The PAM8014 also provides short circuit protection and thermal shutdown.

• Ultra low EMI, -20dB better than FCC Class-B at 300MHz
• Up to 93% efficiency at 2W with an 8Ω speaker
• Few external components
• 2.5V to 5.5V supply voltage
• Thermal shutdown
• <1μA shutdown current
• 3.2W at 10% THD output with a 4Ω load at 5V supply
• Superior low noise without input
• Short circuit protection
• U-WLB1313-9 package

Leave a Reply