E-Switch – Introducing the ULV8 to the Popular Anti-Vandal Series

pg25_Eswitch_1
eswitch-logo      NPI_LOGO
The ULV4 was the first UL certified anti-vandal switch in the ULV Series, which was introduced in August 2015.

UL certified with a rating of 3A 250VAC, the ULV4 offers a 19mm diameter panel cutout, dot, ring, or power illumination patterns and multiple color options. The ULV4 provides a long operating life of up to 1,000,000 life cycles (momentary) and 500,000 (latching).

FEATURES AND BENEFITS
• 19mm diameter panel cutout
• Dot or ring or power illumination options available
• Multiple switch functions available
• Multiple illumination voltage options
• IP67 rated
• SPDT or DPDT
• UL certified
• Custom graphics available

pg25_Eswitch_2

Introduced in November 2015, the ULV7 provides a 22mm diameter panel cutout, is UL certified and provides a 3A 250VAC rating.

Rated IP67 for moisture and dust protection, the ULV7 provides a long operating life of up to 1,000,000 life cycles (momentary) and 500,000 (latching). This switch offers ring illumination pattern and multiple color options.

FEATURES AND BENEFITS
• 22mm diameter panel cutout
• Ring illumination
• Multiple switch functions available
• Multiple illumination voltage options
• IP67 rated
• SPDT or DPDT
• UL certified
• Custom graphics available

pg25_Eswitch_3
The ULV8 anti-vandal switch is the latest addition to this popular series.

The ULV8 offers a 25mm diameter panel cutout, ring illumination pattern in multiple color options, is UL certified and provides a 3A 250VAC rating. Rated IP67 for moisture and dust protection, the ULV8 provides a long operating life of up to 1,000,000 life cycles (momentary) and 500,000 (latching).

FEATURES AND BENEFITS
• 25mm diameter panel cutout
• Ring illumination
• Multiple switch functions available
• Multiple illumination voltage options
• IP67 rated
• SPDT or DPDT
• UL certified

Leave a Reply