Fairchild – FMT1010/20/30: Turnkey Industrial Grade Motion Tracking Module with Embedded Sensor Fusion




The FMT1000 series are turnkey motion tracking modules with embedded sensor fusion.

The industrial grade module family includes accelerometers, gyroscopes, magnetometers, 10ppm crystal and a dedicated MCU. All components are individually tested and calibrated with strap down integration and on-board pitch, roll, and yaw solutions. They are ideal for industrial applications requiring a short time-to-market, such as drones, autonomous vehicles, unmanned systems, construction, agriculture, virtual reality (VR) headsets and camera and platform stabilization.

• 3.0° roll/pitch accuracy (dynamic)
• 3.0° heading accuracy
• Incorporates FIS1100 inertial measurement unit
• I2C, SPI, UART interface
• Configurable outputs
• Low power (45mW at 3.0V)
• Orientation, motion data, mag field
• Drop ’n play: XKF (Kalman filter) runs on-board
• Individually calibrated/tested module
• Synchronization options
• PLCC28-compatible PCB (12.1 x 12.1 x 2.6mm)

Leave a Reply