Renesas – Introducing the Renesas Synergy™ Platform

Announcing the next wave in embedded development

Renesas Synergy is a comprehensive platform that integrates a real-time operating system, middleware and other software with a family of highly scalable microcontrollers, as well as  development tools, designed to improve productivity. This tight coupling, along with a wide range of application and product examples, allows you to focus on innovation and deliver differentiated products faster than ever before.

Elements of Renesas Synergy have been designed to provide unprecedented compatibility and scalability. Well-designed software APIs make software development at an application level a reality. Systematic testing, qualification, maintenance and support that follow well-defined software lifecycle management principles reduce risk for software developers.

With the out-of-box integration of software and hardware, the Renesas Synergy Platform now allows you to improve your time to market, eliminate barriers to entry brought on by the risks of new technologies and upfront costs, and lower your total cost of ownership with bundled, maintained and verified baseline resources.

The Renesas Synergy Platform will continue to evolve over time, bringing new technologies and features that maintain compatibility so you can keep your products on the cutting edge. To catch the next wave and learn more, please click here

Renesas Synergy Software Package (SSP)
At the heart of Renesas Synergy™ Software is the Synergy Software Package (SSP) that integrates Express Logic ThreadX® RTOS, plus stacks, libraries and utilities, including NetX Duo™, USBX™, GUIX™, and FileX®, with a rich application framework and drivers – all optimized specifically for the Renesas Synergy™ MCU architecture.

Renesas Synergy™ Microcontrollers

Series S7 High PerformanceSeries S5 High IntegrationSeries S3 High EfficiencySeries S1 Ultra Low Power
• 240 MHz ARM® Cortex®-M4 CPU w/FPU
• Up to 4 MB Code Flash
• Up to 640 KB SRAM
• Dual Ethernet MAC Controller w/PTP
• Graphics LCD Controller w/2D Drawing Engine
• Capacitive Touch Sensing Unit
• TRNG, Crypto, HASH
• Integral Safety
• To 200 MHz ARM® Cortex®-M4 CPU w/FPU
• Up to 2 MB Code Flash
• Up to 640 KB SRAM

Coming Soon...
• 48 MHz ARM® Cortex®-M4 CPU w/FPU
• Up to 1 MB Code Flash
• Up to 192 KB SRAM
• 14-bit A/D Converter and 12-bit D/A Converter
• High-Speed and Low-Power Analog Comparators
• Capacitive Touch Sensing Unit
• TRNG, Crypto, HASH
• Integral Safety
• 32 MHz ARM® Cortex®-M0+CPU
• Up to 128 KB Code Flash
• Up to 16 KB SRAM
• 14-bit A/D Converter and 12-bit D/A Converter
• Low-Power Analog Comparator
• Capacitive Touch Sensing Unit
• TRNG, Crypto, HASH
• Integral Safety

Renesas Synergy™ Tools & Kits
e2 studio, an Integrated Solution Development Environment (ISDE)
• Industry-standard Eclipse-based tool with multiple plug-ins
• GNU ARM C compiler (IAR ARM compiler option)
• New Project Generator for quick and easy project setup
• Pin, Clock, and Interrupt Configurator to personalize design, error check, and generate start-up code
• GUIX Studio – desktop graphical user interface design tool
• Smart manual. Interactive wiki-based, context-aware embedded document system
• RTOS-aware debugging via J-Link JTAG and single-wire interfaces
• TraceX™ real time task monitoring for ThreadX

Hardware Kits
Development Kits (DK) for full project development. Modular access to all MCU features and pins
Starter Kits (SK) for low-cost introduction to using the Renesas Synergy Platform
• Promotion Kits (PK) for experiencing the Renesas Synergy Platform without any barrier

Renesas Synergy™ Solutions
Product Example Kits (PE)
• Human Machine Interface with brilliant-color TFT LCD and wired/wireless connectivity
• Industrial data logger w/precision analog and wireless

Application Example Kits (AE)
• Capacitive touch deep evaluation modules
• More to come for motor control, industrial networking, and mesh networked sensors

Renesas Synergy™ Gallery
• Showroom website for access to Renesas Synergy Platform ecosystem of software, tools, and services
• All licensing and downloading of Reness Synergy tools, SSP, demonstrations, and qualified SW add-ons from Renesas
• Browse and download verified software add-on components, tools, and services from third-party suppliers
• Visit the Renesas Synergy Gallery at:

For more information or to get your Renesas Synergy Kit, click here

Leave a Reply