TE Connectivity – 2 Position Wire-to-Wire Connector UL/CSA 2459


Auth_Distributor_FINAL    NPI_LOGO

Compact Connector with Reliable Poke-in Wiring Technology

TE Connectivity (TE) introduces the 2 position wire-to-wire connector, providing a space saving solution for indoor down lighting, connecting power to a luminaire.

Designed with limited space in mind, the low profile, UL/CSA 2459 compliant connector helps eliminate the hazard of electric shock and accepts 18AWG to 22AWG solid or tin-dipped stranded wires. It is designed for easy, tool-free installation and eliminates mis-mating through its error-proof design feature.

The poke-in technology allows for easy repair, and the connector is supported by dual contact surfaces and a metal stopper for improved reliability.


  • 2 position, poke-in wiring
  • Compact design
  • Tool-free installation
  • Fits 18-22AWG solid or tin-dipped stranded wires
  • UL/CSA 2459 compliant
  • EU RoHS/ELV compliant


  • Save time and help eliminate mis-mating with error-proof design feature
  • Save vertical space with a slim design
  • Help ensure reliability with a dual contact surface connector
  • Build long lasting products with contacts that are reliably fixed in their respective housings
  • Achieve enhanced retention with an additional lock bar that was designed on the contacts


  • Indoor lighting (down lighting)
  • Commercial lighting


Leave a Reply