TE Connectivity – ANSI C136.41: Multi-Channel Photocontrol Dimming Receptacle

pg12_TE_1

Auth_Distributor_FINAL

TE Connectivity’s (TE) ANSI C136.41 compliant dimming receptacle and spring leaf contacts provide an electrical and mechanical interconnection between an ANSI C136.41-2013 photocontrol cell and luminaire.

Ideal for outdoor commercial and utility lighting, the ANSI C136.41 compliant dimming receptacle is available with two or four dimming contacts to support either/or 0VDC to 10VDC dimming methods or Digital Addressable Lighting Interface (DALI), while providing a reliable power interconnect with three robust twist lock contacts.

FEATURES

  • Accepts ANSI standard dimmable photocells to provide a connection between the photocell and the luminaire
  • Available with two or four dimming contacts to support one or two channel dimming protocols
  • Robust twist lock contacts for a reliable power interconnect
  • Receptacle comes pre-terminated with wire leads for ease of integration into new or existing light fixtures
  • Available with +105°C and +150°C rated wire insulation for varying temperature rated luminaires

APPLICATIONS

  • Street and roadway lighting
  • Photocontrols
  • Parking lot lighting