TE Connectivity – CoolSplice Connectors: Connecting Wires Was Never So Easy!

TE Connectivity’s (TE) CoolSplice connectors are designed to connect a pair of discrete wires, or a twin cord cable in line to a pair of discrete wires or twin cord cables. The insulation  displacement, free hanging connectors accept either 18AWG or 20-22AWG stranded or solid wire in unsealed and sealed, color coded configurations.

The TE CoolSplice connectors help eliminate the need to pre-strip the insulation from the wire conductors and provide a visual controlled termination. The push connect buttons provide a more ergonomic wire termination than conventional twist-on-wire connectors/nuts (marrettes). The slim, symmetrical contoured, snag resistant connectors fit through a 16.00mm [0.630] diameter hole or PVC tube.

TE design engineers also put a lot of effort into the ease of use of these connector products. With no training it is possible to make perfect connections and in two simple steps, the termination can be made.


  • Time saving
  • Left/right termination made independent
  • Cost saving because of fast and simple push-buttons
  • Termination using standard pliers
  • Space saving
  • Aesthetically pleasing
  • Easy to keep clean because of no ribs or edges
  • Smooth transition from jacketed cable to connector
  • Optional IP 65 and 67 sealing
  • Suitable up to 2.5A/230V
  • Fits through Ø 15mm hole
  • Suitable for solid, fused and stranded wire
  • Ring to cover jacketed cable


  • Commercial refrigeration lighting
  • Display and cabinet lighting
  • Lighting in furniture
  • Outdoor lighting
  • Signs and building façade lighting
  • Security and alarm systems
  • Domotics (home automation)
  • Audio speaker connections
  • Wide range of other applications


Leave a Reply