TE Connectivity – Modular Releasable Poke-In Connector



TE Connectivity (TE) introduces the modular releasable poke-in connector, a 4.0mm pitch modular connector for wire-to-board connectivity. The poke-in feature allows for easy and fast installation and its modular design enables a flexible solution. The low profile, high density and compact design enable broad usage in, for instance, telecommunication systems, lighting systems, security and wire arrangement of architectures.


  • Modular technology enables flexibility in design
  • Easy and fast installation with poke-in feature
  • 4.0mm pitch, modular position type
  • Compact size design for space savings
  • Compliance with UL1977 / File: E28476
  • Compliance with IEC 60598-1:2014 and IEC 60998-1:2002


  • LED lighting
  • Telecommunication
  • Security
  • Other wire-to-board applications


Leave a Reply