Vishay – Light-to-Digital

pg15_Vishay_1
Vishay_Logo_BlueBlack_CMYK

pg15_Vishay_2
How bright is it?
Ambient Light Sensor VEML6030X01
• 16 bit resolution
• Four sensitivity levels
• Upper and lower threshold interrupts

grey-line

pg15_Vishay_3
Getting sunburned?
UV A and B Sensor VEML6075
• 16 bit resolution for each channel
• UVA sensitivity of 0.93 counts per μW/cm2
• UVB sensitivity of 2.10 counts per μW/cm2

grey-line

pg15_Vishay_4
Is someone there?
Proximity Sensor VCNL4100
• Proximity range up to 1 m
• 8 bit proximity resolution
• 16 bit ambient light resolution

grey-line

pg15_Vishay_5
What color is it?
Color Sensor (RGB) VEML6040
• 16 bit resolution for each channel
• Peak sensitivity of 650 nm, 550 nm, and 450 nm
• Selectable detection range

grey-line

pg15_Vishay_6
How close is it?
Proximity Sensor VCNL3020
• Proximity range up to 200 mm
• 16 bit proximity resolution
• Works in direct sunlight

grey-line

pg15_Vishay_7
Is he waving at me?
Gesture Recognition VCNL4035X01
• Sequentially drive up to 3 emitters
• Proximity data for each emitter measured
• Interrupt feature supported for gesture

grey-line

 

Light-to-Digital Solutions
• Growing portfolio of light-to-digital optical sensors
• Patented Filtron™ processing for on-chip filtering
• 16 bit resolution, I2C Interface, upper and lower thresholds

View products

 

 

Leave a Reply