Yageo – MLCCs for Lighting Applications

pg10_Yageo_1
Yageo_Logo
The lighting industry is undergoing rapid changes in the quest for energy efficiency, longer life, and performance. As the world’s leading supplier of passive components, Yageo offers a full range of reliable, efficient and innovative components for illumination and lighting applications.

Our components are suitable for a wide variety of indoor and outdoor applications: architainment and hospitality lighting, home lighting, shop lighting, office lighting, street lighting, industrial lighting and horticultural lighting.

FEATURES / APPLICATIONS :
High Capacitance MLCC

  • Very low ESR and ESL
  • High reliability with no polarity
  • Case size: 0402 to 1210
  • TC: X5R (-55°C ~ +85°C), X7R (-55°C ~ +125°C)
  • Capacitance: ≥1µF
  • Tolerance: 10%

FEATURES / APPLICATIONS :
High Voltage MLCC

  • For high frequency snubber
  • Case size: 0402 to 1812
  • TC: X7R, NPO (-55°C ~ +125°C)
  • Capacitance range: 10pF ~ 2.2μF
  • Voltage range: 100V to 3KV
  • Tolerance: 10%, 5%