Cypress – The FM4 portfolio delivers a Best in Class 675 CoreMark® Score at 200MHz for Safety-Critical, Real-Time Industrial Systems

pg6_cypress_image1
Cypress Logo    NPI_LOGO
Cypress’s FM4 Portfolio Delivers High Performance Arm® Cortex®-M4 MCUs for Industry 4.0

Industry 4.0 is the fourth industrial revolution, using network-computing technologies to advance design and manufacturing. Designing systems for Industry 4.0 requires high performance ARM-based MCUs that enable support for international safety standards and deliver fast, secure, reliable communication interfaces. The FM4 Portfolio delivers a scalable, high performance ARM Cortex-M4 platform with up to 200MHz CPU,
2MB flash and 256KB SRAM. The platform simplifies functional safety compliance with integrated hardware-based features like Error Correcting Code (ECC) support and standards compliant firmware libraries. The FM4 Portfolio delivers high speed communication interfaces like CAN-FD and IEEE 1588 Ethernet with hardware-based encryption accelerators.

S6E2C Series
pg6_cypress_image2

FEATURES
High Performance:

  • 675 CoreMark 200MHz ARM Cortex-M4 CPU
  • Hardware support for DSP and FPU operations
  • 365μA/MHz active current with 2.7V to 5.5V operating voltage
  • Up to 2MB flash and 256KB SRAM with 16KB flash accelerator
  • Up to 190GPIOs

Analog and Digital Subsystems:

  • Up to 3x multi-function timers (MFT)
  • Up to 9x programmable pulse generators (PPG)
  • Up to 16x base timers
  • Up to 4x quadrature position/revolution counters (QPRC)
  • Up to 3x 12-bit, 2Msps ADCs with a 32-channel multiplexer input
  • Up to 2x 12-bit DACs

High Speed Communication Interfaces:

  • Up to 16x multi-function serial (MFS) channels
  • IEEE 1588 Ethernet
  • 2x USB with support for host or device
  • 2x controller area networks (CAN)
  • CAN-FD 1.0 with support for up to 5Mbps data rates
  • High speed quad-SPI

Functional Safety Compliance:

  • ECC support
  • MPU to control read/write memory access
  • Watchdog timer
  • Low-voltage detect
  • Clock supervisor
  • Emergency stop function for motor control applications
  • IEC 61508 functional safety compliance for industrial applications
  • IEC 60730 safety compliance for home appliances

FEATURES: FM4 S6E2C-Series Pioneer Kit (FM4-176L-S6E2CC-ETH)

  • Features an S6E2C-series device with 2MB flash and 256KB SRAM
  • Offers form-factor compatibility with ArduinoTM Uno R3
FeaturesMB9B560L / K- SeriesS6E2H- SeriesMB9B560R / N / M- SeriesS6E2G- SeriesS6E2C- Series
CPU Speed160MHz160MHz160MHz180MHz200MHz
CoreMark Score540540540608675
Flash/SRAM512KB/64KB512KB/64KB1,024KB/128KB1,024KB/ 192KB2,048KB/ 256KB
Work Flash32KB32KB32KB--
MFS Channels6881016
CAN11213
USB 2.0 Full-Speed1122
IEEE 1588 Ethernet---YesYes
High Speed Quad-SPI----Yes
External Memory Bus-8-/16-Bit8-/16-Bit8-/16-/32-Bit8-/16-/32-Bit
Crypto Assist---AES, PKAAES,PKA,SHA
Multi-Function Timers23233
12-Bit SAR ADCs2 at 2Msps3 at 2Msps3 at 2Msps3 at 2Msps3 at 2Msps
ADC Channels1524243232
GPIOs48100100153190

Leave a Reply