Infineon – IR44252L/272L/273L: Compact 25V Low Side Gate Drivers in 5-Lead SOT23 Package

pg18_infineon_image1Infineon Logo
Drivers

The IR442xxL is a family of low voltage, wide VCC range, power MOSFET and IGBT non-inverting gate drivers.

Proprietary latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output. The output driver features a current buffer stage. The IR44272L includes an enable input with internal pull up. And the IR44273L also includes an additional gate drive OUT pin for flexible PCB layout.

FEATURES

  • Wide VCC range (5V to 20V)
  • Under-voltage lockout
  • Enable input (IR44272L)
  • Additional OUT pin (IR44273L)
  • CMOS Schmitt triggered inputs
  • 3.3V logic compatible
  • Output in phase with inputs
  • 5-lead SOT23 package