Infineon – XMC4500 Microcontroller Series for Industrial Applications

pg5_infineon_image1
Infineon Logo
XMC4500 combines Infineon’s leading-edge peripheral set with an industry-standard ARM® Cortex®-M4 core resulting in a power pack for energy-efficient industrial applications. The XMC4500 devices are members of the XMC4000 family which are high performance and energy efficient microcontrollers optimized for industrial connectivity, industrial control, power conversion, sense and control.

XMC4500 controllers feature a configurable peripheral set that allow to tailor the device to specific application needs. To capitalize fully on this flexibility, Infineon offers an industry-proven development environment DAVETM that greatly eases SW development. DAVE (version 3) hosts a graphical user interface, low-level drivers, application libraries, an auto code generation engine and interfaces to generic or customer-selected development tools.

FEATURES OF KIT_XMC45_RELAX_LITE_V1:

  • XMC4500 microcontroller (ARM Cortex-M4F based)
  • Detachable on-board debugger
  • Power over USB
  • ESD and reverse current protection
  • 2 x user button and 2 x user LED
  • 4 x SPI master, 3 x I2C, 3 x I2S, 3 x UART, 2 x CAN, 17 x ADC
  • (12-bit), 2 x DAC, 31 x PWM mapped on 2-pin headers 2 x 20 0.1”
  • Micro-USB plug

FEATURES OF KIT_XMC45_RELAX_V1:
Same features as KIT_XMC45_RELAX_LITE_V1 as well as:

  • Ethernet PHY and RJ45 jack
  • Real-time clock crystal
  • 32Mb quad SPI flash
  • microSD card slot
XMC4500New XMC4400New XMC4200New XMC4100
• 120MHz CPU
• 1MB Flash, 160kB RAM
• 144-pin/100-pin package
• 120MHz CPU
• 512kB Flash, 80kB RAM
• 100-pin/64-pin package
• 80MHz CPU
• 256kB Flash, 40kB RAM
• 64-pin/48-pin package
• 80MHz CPU
• 128kB Flash, 20kB RAM
• 64-pin/48-pin package
• Ethernet, USB 2.0 on-the-go, SD/MMC, 6xUSIC
• External memory I/F
• Ethernet, USB 2.0 on-the-go, 4xUSIC
• External memory I/F
• DSD
• USB 2.0 device, 4xUSIC
• 2xADC, 2xDAC
• 2xCCU4, 1xCCU8, 1xPOSIF, HR-PWM
• USB 2.0 device, 4xUSIC
• 2xADC, 2xDAC
• 2xCCU4, 1xCCU8, 1xPOSIF, HR-PWM
• DSD
• 4xADC, 2xDAC
• 4xCCU4, 2xCCU8, 2xPOSIF
• 4xADC, 2xDAC
• 4xCCU4, 2xCCU8, 2xPOSIF, HR-PWM
XMC4000 Family XMC4000 Family XMC4000 Family XMC4000 Family
ARM®CortexTM-M4 Microcontrollers ARM®CortexTM-M4 Microcontrollers ARM®CortexTM-M4 Microcontrollers ARM®CortexTM-M4 Microcontrollers
for Industrial Applications for Industrial Applications for Industrial Applications for Industrial Applications

FEATURES

  • ARM Cortex-M4, 120MHz, including single cycle DSP MAC and floating point unit (FPU)
  • IEEE 1588 compliant Ethernet MAC
  • USB 2.0 full-speed on-the-go
  • CPU frequency: 120MHz
  • eFlash: 1,024kB including hardware ECC
  • 160kB SRAM

APPLICATIONS

  • Motor control
  • Position detection
  • IO devices
  • HMI
  • Solar inverters
  • SMPS
  • Sense and control systems
  • PLC
  • UPS
  • Light networks