Microsemi – SmartFusion2 SoC FPGAs


More Resources in Low Density Devices with the Lowest Power, Proven Security and Exceptional Reliability

These flash SoC FPGA devices are ideal for general purpose functions such as Gigabit Ethernet or dual PCI Express control planes, bridging functions, input/output (I/O) expansion and conversion, video/image processing, system management and secure connectivity. Microsemi FPGAs are used by customers in communications, industrial, medical, defense, and aviation markets.

More Resources in Low Density Devices:

  • ARM Cortex-M3 Processor
  • Comprehensive microcontroller subsystem
  • PCIe Gen2 support in 10K LE

Lowest Power:

  • Reduce total power by ~20-40%
  • 70mW per 5G SERDES

Proven Security:

  • Protection from overbuilding and cloning
  • Secure Boot for FPGA and Processors

Exceptional Reliability:

  • SEU immune Zero FIT Flash FPGA configuration
  • Safety critical and mission critical systems

Microsemi’s SmartFusion2 Starter Kit provides designers with access to SmartFusion2 system- on-chip (SoC) FPGAs, which integrate inherently reliable flash-based FPGA fabric, a 166Mhz ARM Cortex-M3 processor, DSP blocks, SRAM, eNVM and industry required high-performance communication interfaces all on a single chip.
Cortex-Intelligent-Processors-By-ARM                                 images                               usb

Part NumberDescriptionStandard Price
SF2-STARTER-KIT SmartFusion2 Starter Kit with M2S050-FGG484$300
SF2-484-STARTER-KITSmartFusion2 Starter Kit with M2S010-FGG484$300

Leave a Reply