C&K Components – Innovative Switch Solutions with DETECT: HDT Series, DIP: RTE Series and TACT: KSC Series

pg28_CandK_image1

DETECT: HDT Series

logo
C&K Components is a leader in interface and switch technology as well as smart card and high reliability connector products. C&K offers more than 55,000 unique part numbers that are built, priced and delivered as standard catalog items, including a comprehensive range of toggle, rocker, push-button, rotary, key, slide, DIP, thumbwheel and illuminated switch products, along with smart card and high-reliability connectors.

DETECT: HDT Series
The HDT Series detect switch sits just 3.5mm off the PC board and is designed for both top and side actuation.

FEATURES

  • Low profile package
  • Design allows top or side actuation
  • Low actuation force, 35 grams max.

APPLICATIONS

  • Consumer electronics
  • Medical devices
  • ATCA and MicroTCA devices

grey-line

pg28_CandK_image3

DIP: RTE Series
The RTE Series low-profile rotary DIP switches provide improved contrast marking and lifespan as opposed to others on the market. They feature a wider variety of positions as well as coding, shaft and termination combinations for increased versatility in various applications.

FEATURES

  • Miniature size with robust metal cover in black or silver nickel finish
  • Large choice of codings
  • Vertical or reverse version

APPLICATIONS

  • Timers, automation components
  • Computer and peripherals
  • Alarms, access control, smoke detectors

grey-line

pg28_CandK_image2

TACT: KSC Series
The KSC Series is a system where configurations can be combined to deliver a complete switch solution. Actuators, domes, and housings can be mixed in order to obtain the right dimension, haptics and resistance to meet environmental requirements. By offering the right mix, the KSC Series can match specific customer requirements in terms of haptics and durability.

FEATURES

  • Positive adaptable tactile feeling
  • Soft actuator and hard actuator at 3,5mm high
  • Soft actuator at 5,2mm high
  • IP67

APPLICATIONS

  • Industrial electronics
  • Consumer products
  • Automotive
HDT SeriesRTE SeriesKSC Series
TypeDETECTDIPTACT
Part NumberHDT0001RTE1010N14KSC222JLFS
Part NumberRTE1600N44KSC241JLFS
Part NumberRTE0400V04KSC241JLFS
Part NumberRTE1000V14KSC252GLFS
Part NumberKSC321GLFS
Part NumberKSC341GLFS
Part NumberKSC341GLFS
Part NumberKSC421J70SHLFS
Part NumberKSC441J70SHLFS

Leave a Reply