Intersil – Power dense modules; 3A ISL8202M and 5A ISL8205M for compact <10A designs

pg7_intersil_image1
intersil-logo
Power dense, easy to use, fully integrated DC to DC point-of-load solutions for all your low voltage applications

Intersil power modules are simple to design, and offer the smallest footprint for a given output current.

• Pin-compatible 3A ISL8202M and 5A ISL8205M single channel power modules offer a 2.6V to 5.5V input voltage range, 0.6V to 5.2V output range with ±1.6% accuracy over line/load/temperature, and up to 95% efficiency. The selectable light load efficiency and 100% duty cycle LDO support Energy Star compliance and extend battery life.

• Offered in an ultra-compact 6.5 mm x 9 mm package, the high efficiency fully integrated ISL8203M can be configured as a dual channel 3A or a single channel 6A power module. Supporting parallel operations for 12A+ output currents, the ISL8203M is so flexible that it reduces your design time for virtually all your low power point of load designs.

With complete fault protection for long-term reliability, fast transient response, adjustable soft start and more, we’ve got your power supply needs covered.

Output current33.75mm2 QFN22 4.5x7.5mm 1.85mm height58.5mm2 QFN23 6.5x9mm 1.85mm height
3AISL8202MISL8203M
5AISL8205M
6AISL8203M
12A+ISL8203M x 2+

pg7_intersil_image2