Mean Well – The New Generation of LRS Family Industrial Standard Power Supply Now Unveiled!

pg3_MW_image1Meanwell-logo        NPI_LOGO
In order to continuously enhance MEAN WELL’s competitiveness for enclosed type power supply, and to fulfill the end product’s demand for low no load power consumption and miniature system installation, MEAN WELL is formally unveiling the new generation 35W ~ 350W “without PFC” LRS enclosed type family ~ LRS – 35/50/75/100/150/150F/200/350.

The LRS family exploits a streamlined circuitry design that lowers the electrical component count, and the introduction of high degree automation significantly raises the cost competitiveness and production yield.

Compared to the previous generation RS Series, the LRS family efficiency is higher and is better miniaturized. It also has supreme attributes such as low no load consumption ( operating at an altitude of up to 5000m.

In addition, this family complies with various safety regulation standards – IEC/EN/UL60950-1, IEC/EN61558-1, IEC/EN61558-2-16, IEC/EN60335-1, GB4943, etc. It not only satisfies every kind of industrial related application but it can also be utilized in household appliances, covering a broad range in diverse industries. The LRS family will be your best power supply solution!

  • 85~264VAC input (115VAC or 230VAC input selectable by switch for LRS-150/200/350)
  • Ultra compact and 1U low profile (30mm) design
  • Withstand 300VAC surge input for 5 seconds
  • Ultra low no load power consumption
  • Highest efficiency up to 91.5%
  • 35W ~ 200W: free air convection cooling, 350W: built-in long life fan
  • Working temperature: -30°C ~ +70°C (-25°C ~ +70°C for LRS-200/350)
  • Withstand 5G vibration test
  • Operating altitude up to 5000 meters
  • Complete protection: over-temperature (LRS-200/350)/short circuit/overload/ over-voltage
  • LED indicator for power on
  • Approvals: UL/CUL/TUV/CCC/CB/CE (IEC/EN/UL60950-1; IEC/EN61558-1,-2-16; IEC/EN60335-1; GB4943; EN55022; EN55014) *LRS-200/350: UL60950-1 only
  • 3 years warranty

Leave a Reply