NIC Components Corp. – Performance Passives from NIC Components

pg17_NIC_image1
nic-components
With a focus on the latest technologies, NIC continues to expand its offering of “Performance Passives”. Each series uses cutting edge technology to provide you with the components you need for your designs.

Low ESR Capacitors

NPC, NSP, NSPX – Solid Electrolytic
Temperature Range: -55°C ~ +105°C
Capacitance: 10μF ~ 560μF
Capacitance Tolerance: 20%
Voltage Ratings: 2V ~ 35V
Ripple Current Ratings: up to 10.2A
“D” Case (7343), profiles as low as 1.0mm

NSPE-x – Hybrid Electrolytic
Temperature Range: -55°C ~ +135°C
Capacitance: 3.3μF ~ 1,000μF
Capacitance Tolerance: 20%
Voltage Ratings: 6.3V ~ 125V
Ripple Current Ratings: up to 4.34A Sizes: 5 x 6.1 ~ 10 x 12.8

NMC – High CV MLCCs
X7R, X6S, X5R and Y5V Dielectrics
Capacitance: 1.0μF ~ 100μF
Voltage Ratings: 4.0V ~ 100V
Sizes: 0201 ~ 2215 Case Codes

Power Inductors

NFP, NFPS – Ferrite Multilayer Chip
Inductance: 0.47μH ~ 10μH
Inductance Tolerance: ±20%, ±30%
Current Ratings up to 2.3A Isat
DC Resistance (DCR) as low as 40mΩ 0603 ~ 1008 Sizes, profiles as low as 0.5mm

NPIS_Lx – Ferrite Coil, Auto. Assembly
Inductance: 0.47uH ~ 470uH
Inductance Tolerance: ±10% ~ ±30%
Current Ratings up to 13.8A Isat
DC Resistance (DCR) as low as 6.0mΩ
35+ size options from 2mm ~ 8mm
Automotive Grade Options Available

NPMx, NPIMx – Metal Composite Coil
Inductance: 0.22μH ~ 100μH
Inductance Tolerance: ±20%, ±30%
Current Ratings up to 110A Isat
DC Resistance (DCR) as low as 0.65mΩ
Chip Styles 0603 ~ 1210
Standard Style 4mm ~ 17mm sizes
Automotive Grade Options Available

Current Sensing Resistors

NCSS – High Power Metal Strip
Resistance: 1.0mΩ ~ 50mΩ
Resistance Tolerance: ±1%, ±2%, ±5%
Power Ratings up to 2W
TCR as stable as ±75PPM
Case Sizes: 0805 ~ 2512
Thermal EMF Material Options Available

NCLP High Power Metal Strip
Resistance: 1.0mΩ ~ 500mΩ
Resistance Tolerance: ±1%, ±2%, ±5%
Power Ratings up to 3W
TCR as stable as ±75PPM
2512 Case Size
Thermal EMF Material Options Available

NCSW – Thin Film Chip
Resistance: 100mΩ ~ 910mΩ
Resistance Tolerance: ±1%, ±2%, ±5%
Power Ratings up to 1W
TCR as stable as ±200PPM
Case Sizes: 0402 ~ 2512

Surface Mount UV LEDs

4 SMT UV LED Package Available:
NIC Components is pleased to announce the addition of our new line of surface mount UV LEDs available in four case sizes:

NUVA Series Features:

  • Type A Wavelengths (365nm to 405nm) ◊ Lower Profile: 1.20mm to 3.34mm
  • Up to 3.1W Power Output
  • Contact NIC for Higher Power Options

NUVC Series Features:

  • Type C Wavelengths (278nm)
  • 6.0 x 6.0 x 1.35mm chip size
  • 1.3mW Power Output
  • Contact NIC for Reduced Size Options

grey-line

Design with NIC by Application

- NIC Applications Identify Full Component Offerings
- Use NIC Performance Passives as an across the board associative sell into applications including:

  • LED Drivers
  • DC-DC Converters
  • PoL Devices
  • SEPIC Circuits
  • Display Drivers

- NIC continues to expand with focus on the design
- Additions of UV LED lineup extends end product application with NIC Performance Passives such as:

  • UV-ID Label & Barcoding
  • Optical Sensors
  • Forensics & Drug Detection
  • Polymer & Ink Curing
  • Water/Air/Surface Purification

Design, Share & Sample With Our New Interactive Circuit Design Tool

  • Build and share your designs to collaborate in the cloud or export full Bill of Materials to PDF and CAD files
  • Start your design from scratch or search reference Design library of NIC DesignKITS

Learn More