SL Power Electronics – The ME Series and TE Series: Efficient Level VI Compliant Power Supplies

pg4_SLpower_image1SL-Power-logo-redraw
FTM_NA16_SLpower_Ad
SL Power has developed a new line of external power supplies called the TE Series and ME Series in order to meet the Level VI requirements.

The new U.S. Department of Energy rule mandates that external power supply (EPS) efficiency and no-load power levels comply with “Level VI” standards. The rule was implemented on February 10th, 2016. According to the new rule, all EPS products manufactured after this date and shipped into the U.S. must meet the new Level standards.

The ME Series of high performance AC to DC external power supply family is designed for medical applications such as patient monitoring and surgical equipment.

FEATURES SERIES ‘The ME Series’

APPLICATIONS

  • Medical monitors
  • Hemodialysis machines
  • Surgical equipment
  • Diagnostic equipment

grey-line
The TE Series of high performance AC to DC external power supply family is designed for test and measurement and industrial applications. It has superior EMC/EMI compliance, RF and surge immunity.

FEATURES SERIES ‘The TE Series’

APPLICATIONS

  • Level VI+ efficiency
  • Handheld test equipment
  • Industrial devices

grey-line