Vicor – 48V to Point of Load ZVS Buck Regulators : Easy, Efficient and Scalable

pg5_VIC_image1

Vicor_LOGO

pg5_VIC_image3

Example Power Chain Using Power Component Design Methodology

Wide Operating Range

  • 12VIN optimized (8V to 18V) and wide VIN (8V to 36V)
  • 48VIN nominal (36V to 60V)
  • Wide VOUT (1V to 16V)
  • -40°C to +125°C operating range

Simple to Use; Fast Development Time

  • Internal compensation; few external components
  • No additional design or additional settings required

High Efficiency

  • >96% peak 48VIN to 12VOUT
  • >96% peak 24VIN to 12VOUT
  • >95% peak 12VIN to 5VOUT
  • Light load and full load high efficiency performance

Flexible and Rich Feature Set

  • Paralleling and single wire current sharing
  • Frequency synchronization
  • User adjustable soft start and tracking
  • Power-up into pre-biased load
  • Optional I2C functionality and programmability:
    - VOUT margining
    - Fault reporting
    - Enable and SYN CI pin polarity
    - Phase delay (for interleaving multiple regulators)

View Series

pg5_VIC_image2

ZVS Buck Regulator Family