Vishay – Add Performance to Your Industrial Power Application with power MOSFETs and power Ics

pg11_vishay_image2Vishay_Logo_BlueBlack_CMYK        NPI_LOGO
Vishay offers a wide-ranging portfolio of power MOSFETs and power ICs to boost the performance of classic industrial applications such as power factor correction, SMPS, OR-ing control, and synchronous rectification.

These products, along with the sense resistors, inductors, and capacitors in the Vishay passives portfolio, provide robust back- bones for mission critical designs and ensure stable power delivery from all types of energy sources, from sunlight to grid power.

Industrial applications powering from 380V AC to 24V DC inputs such as:

  • AC-DC adapters
  • DC-DC converters (isolated topologies)
  • Synchronous rectification in ATX power supplies
  • Motor drive control
  • Power tools
  • Inverters
  • Solar micro inverters
  • OR-ing in redundant power architecture for telecommunication equipment and servers
  • Circuit and reverse polarity protection for 24V to 48V battery
  • Battery and load switching in battery management modules
  • Class-D amplifiers using half or full bridge topologies
  • Charging stations for e-vehicles

MOSFETs 80V to 250V
PackagePartVdsRDS (ON) (mΩ)
D2PAKSUM60030E803.2
D2PAKSUM70040M1003.8
D2PAKSUM80090E1509.0
D2PAKSUM90140E20017.0
D2PAKSUM60030E25032.0
D2PAKSUD70090E1008.9
TO-220SUP60030E803.4
TO-220SUP70030E1004.0
TO-220SUP80090E1509.4
TO-220SUP90140E20017.0
TO-220SUP10320E25032.0
PowerPAK SO-8SiR672DP804.1
PowerPAK SO-8SiR668DP1004.8
PowerPAK SO-8SiR672ADP15018.0
PowerPAK SO-8SiR690DP20030.0
PowerPAK SO-8SiR692DP25060.0

MOSFETs 30V to 75V
PackagePartVdsRDS (ON) (mΩ)
D2PAKSUM90N03-2M2P302.2
TO-220SUP90N03-03302.9
D2PAKSUM40010EL401.4
TO-220SUP40010EL401.6
D2PAKSUM70N04-07L407.4
D2PAKSUM50020EL602.1
TO-220SUP50020EL602.3
PowerPAK SO-8SiRA90DP300.8
PowerPAK SO-8SiR638DP400.9
PowerPAK 1212-8SiSS10DN402.7
PowerPAK SO-8SiR626DP601.5
PowerPAK 1212-8Si7120ADN6021.0

E Series MOSFETs 600V
PackagePartVdsRDS (ON) (mΩ)
TO-247SiHG22N60E600180
TO-247SiHG30N60E600125
TO-247SiHG33N60E60099
TO-247SiHG47N60E60064
TO-247SiHG73N60E60039
TO-220SiHG22N60E600180
TO-220SiHG30N60E600125
TO-220SiHG33N60E60099
PowerPAK® 8x 8SiHG21N60E600190
PowerPAK® 8x 8SiHG26N60E600134

P & N MOSFETs 20V to 30V
PackagePartVdsRDS (ON) (mΩ)
PowerPAK SO-8SiRA00DP301.0
PowerPAK SO-8SiRA02DP302.0
PowerPAK SO-8Si7141DP-201.9
PowerPAK SO-8Si7145DP-302.6
PowerPAK 1212-8SSi7655ADN-203.6
PowerPAK 1212SiSS00DN302.1

microBuck® (DrMOS)
PackagePartAmp
MLP55-32LSiC401ACD15
MLP55-32LSiC402ACD10
MLP55-32LSiC403ACD6

Leave a Reply