Source Photonics – Source Photonics Transceiver Solutions for Data Centers

pg21_Source_image7logo
Low cost, high-density solutions for maximum data rate in data center and router/transport applications
pg21_Source_image1
100G QSFP28
• First mass production 100G QSFP28 transceiver in industry
• Supports
- IEEE 100GBASE-LR4 (10km and 2km, no FEC)
- CWDM4 MSA (2km)
• Up to 70°C case temperature
• Duplex SMF LC connector

pg21_Source_image2
40G QSFP+
• Supports IEEE 40GBASE-LR4
• 10km and 2km versions available
• 2.5W maximum power consumption
• Up to 70°C case temperature
• Duplex SMF LC connector

pg21_Source_image3
10G SFP+
• Supports IEEE 10GBASE-LR
• 10km and 1.4km versions available
• Up to 85°C case temperature
• 1W maximum power consumption

pg21_Source_image4
10G EPON OLT XFP
• PRX30, Asymmetric Triplexer OLT, XFP
• PR30, Symmetric Triplexer OLT, XFP

pg21_Source_image5
10G EPON ONU SFP+
• 10G EPON Asymmetric ONU SFP+, C/I-temp
• 10G EPON Symmetric ONU SFP+, C-temp
• 10G EPON BOB

pg21_Source_image6
10G XGPON and XGSPON
• XG PON OLT XFP
• XG PON N2a ONU SFP+, C/I-temp
• XGS PON OLT 10G TX – 10G/2.5G RX
• XGS PON ONU 10G TX – 10G RX
• XGPON BOB

Source Photonics Key FTTx Products
- Shipped 40K 10GEPON OLT modules
- Shipped 60K 10GEPON ONU modules
- XGS and XGPON
- Strategic investments

  • Internally developed 10G APD chip
  • Internally developed 1577nm EML chip
  • Internally developed TO & OSA