TE Connectivity – TE Connectivity’s 1.5mm AMP Mini CT Connectors

pg19_TE_image2TE_Connectivity_logo
TE Connectivity’s (TE) 1.5mm AMP mini CT connectors are miniature wire-to-board interconnect solutions. They are similar to the standard AMP CT connector series that has proven performance in harness-making capability.

A variety of harness-making machines are available, ranging from hand tools for low volume production to automatic crimping machines. Two types of housings are available, including crimp and mass terminated (MT), which are preloaded with insulation displacement contacts.

These connectors are designed with contacts on 1.5mm pitch. TE’s AMP mini CT product line also consists of a wide variety of board side headers that mate with the contacts and housings TE offers.

FEATURES

  • Two termination methods: IDC, crimp
  • IDC AWG 26~28
  • Crimp AWG 24~28
  • Circuits range from 2-20 single row and 20-40 dual row
  • Kinked leg options for self-retention on boards
  • Drawer and lattice series
  • Panel mount configuration available
  • RoHS compliant

APPLICATIONS

  • Business equipment
  • Industrial machines
  • PCs
  • Printers
  • Audio
  • Air conditioners
  • Lighting
  • Anywhere signals or power are routed

white_spacer