Vishay – Wearable Technology

pg2_vishayVishay_Logo_BlueBlack_CMYK                 NPI_LOGO
UVI
VEML6075

  • UVA and UVB sensor with 16-bit resolution per channel
  • Peak sensitivity at 330 nm and 365 nm
  • 1.8 V low-voltage operation in compact 4-pin package

DISPLAY CONTROL
VEML6040

  • RGBW sensor
  • 16-bit resolution for each channel
  • Selectable maximum detection range (up to 16000 lux)

TEMD6200FX01

  • Analog 0805 ambient light sensor
  • Sensitive area of 0.27 mm2
  • Adapted to human eye responsivity

VEML6030

  • 16-bit ALS sensor with I2C interface
  • On-chip coating to match human eye sensitivity
  • Resolution down to 0.0036 lx/ct

HEART RATE MEASUREMENT
VEMD5010X01

  • High-sensitivity PIN diode, 7.5 mm2 die area
  • Low profile of 0.9 mm
  • Lowest cross talk

VEMD5060X01

  • Low-capacitance, high-speed PIN diode
  • Excellent linearity
  • Low profile of 0.9 mm, 7.5 mm2 die area

TEMD5510FX01

  • Peak sensitivity at 540 nm (green) PIN diode
  • Low profile of 1.1 mm
  • 7.5 mm2 die area

VSMD66694

  • Two light-emitting diodes in a single low-profile 0.85 mm package
  • Peak wavelength at 660 nm and 940 nm, for SpO2 measurements
  • Flexible design

Leave a Reply