Yageo – Antenna Solutions for Internet of Things (IoT) Applications

pg14_Yageo_image1Yageo_Logo
There are numerous technologies enabling IoT communication, such as GSM/LTE, WiFi, NFC and BT, that are widely available in most mobile devices and laptops. On the application side, the sensor/actuators are connected to the internet via wires (Ethernet, powerline) or wirelessly (BT, WiFi, ISM, NFC bands).

Yageo offers a wide range of miniature chip/ patch/PCB antennas and RF components (filters, baluns, diplexers). Specifically for chip ceramic antennas:
• ANT3216A063R2400A for 2.4GHz applications
ANT5320LL24R2455A for 2.4GHz and 5GHz (dual band)
• ANT1204F005R0915A for 915MHz
• ANT7020LL05R0870A for 870MHz

Similar solutions are offered for 315/433MHz and other ISM bands.

*New offer on NFC: ANTZ000P011B13560 for 13.56MHz

FEATURES AND APPLICATIONS
pg14_Yageo_image2
Chip Antennas:

  • GPS, GPS/GLONASS, GPS/GLONASS/BeiDou
  • SMD type
  • Omni-directional, linear polarization, PIFA and monopole
  • Applications: IoT, mobile phones, tablets, consumer, medical, etc.

pg14_Yageo_image4
Patch Antennas:

  • GPS, GPS/GLONASS, GPS/GLONASS/ Galileo/compass
  • SMD and PIN types
  • High directivity, selectivity
  • Circular polarization
  • Applications: automotive, asset/fleet tracking, telematics, SDARS, industrial, military, etc.

pg14_Yageo_image3
NFC Antennas:

  • PCB types
  • Contactless for data transmission
  • RFID technology
  • Applications: tap and pair Bluetooth/WiFi connection, personal identification, mobile payment, interactive advertisement, etc.

Leave a Reply