Exar – XR5P900/920: HDCVI High Definition Video Encoder for High Definition Video Surveillance

pg26_Exar_image1
exarlogo_cmyk      NextArticle
The XR5P900 and the XR5P920 are fully compatible with other HDCVI products on the market as well as the HDCVI 2.0 standard administered by the HDcctv Alliance. The XR5P900 HDCVI single channel encoder delivers uncompressed 1080p HD video up to 30 frames/second and 720p HD video up to 60 frames/second as well as audio and control data over the same coaxial cable. The XR5P920 four-channel HDCVI decoder receives video, audio and control data from up to four HDCVI cameras then decodes and digitizes the data for subsequent display, compression or transmission. The XR5P920 is also capable of receiving 960H or D1 CCTV inputs, making the device an ideal solution for mixed standard- definition and high-definition systems or selective HD upgrades to existing CCTV installations.

FEATURES
• Support 1080p30, 1080p25, 720p60, 720p50, 720p30, 720p25 high definition video formats
• PAL, NTSC standard definition video formats
• Video, audio and control data transmission over 500m RG-59 coaxial cable
• -40°C to +125°C temperature range
• Full compatibility with HDCVI 2.0 standard
• I2S audio interface
• I2C slave interface for external control
• 5k MSRP: $0.99 – $1.09 US