ams – AS5170: On-Axis Magnetic Position Sensor Supports Full ISO26262 Safety Compliance


The AS5170 is a high resolution, angular position sensor for precise absolute angle measurement. The AS5170 is available with an analog output interface (AS5170A) or a digital output interface (AS5170B). The latter can be programmed as a PWM or a SENT-compliant output interface. The AS5170 operates at a supply voltage of 5V, and the supply and output pins are protected against over-voltage up to +20V. In addition, the supply pins are protected against reverse polarity up to -20V.

• 12-bit resolution
• Analog ratiometric, PWM or SENT
• Functional safety, diagnostics, dual redundant chip version
• AEC-Q100 grade 0 qualified
• Low output noise, low inherent INL
• Magnetic stray field immunity
• SOIC 8 package
• 1k MSRP: $2.64 US

Leave a Reply