MPS – MP28164: High Efficiency, Single-Inductor, Buck-Boost Converter with 4.2A switch

pg20_MPS_image1

MPS_logoNextArticle

The MP28164 is a high efficiency, low quiescent current buck/boost converter, which operates from input voltage above, equal, or below the output voltage. It uses current mode control with a fixed PWM frequency for optimal stability and transient response. The fixed 2MHz switching frequency and integrated low RDS(ON) MOSFETs minimize the solution footprint while maintaining high efficiency. To ensure the longest battery life, the MP28164 has an optional pulse skipping mode that reduces the switching frequency under light-load conditions.

FEATURES
• 1.2V to 5.5V input work range
• 1.5V to 5V output range
• 4.2A switching current limit
• Up to 95% efficiency
• Load disconnect during shutdown
• Power good indicator
• Selectable PSM/PWM mode
• Typical 25μA quiescent current
• 3.3V/2A load capability from a 2.5V to 5.5V input supply
• 2MHz fixed or external synchronous switching frequency
• Internal soft start and compensation
• QFN-11 (2 x 3mm) package