Littelfuse – IGBT Modules Rated Up to 1,700V and 600A in Industry Standard Packages and Common Topologies

pg15_Littelfuse_article2

Littelfuse_logo      NPI_LOGO
Do your applications demand high efficiency and fast switching? Littelfuse IGBT modules ensure high efficiency and fast switching by combining simple MOSFET gate-drive with the high current and low saturation voltage switching capability of bipolar transistors.

These features make them well-suited for a wide range of power conversion applications. In addition, the positive temperature coefficient of the modules allows for ease in paralleling to boost the current capability of your system.

IGBT modules are available as standard or customized solutions to meet your most stringent performance requirements.

FEATURES

  • Wide range of power ratings
  • Low loss IGBT technology with a positive temperature coefficient
  • Customized modules available
  • Fewer external interconnections and less soldering

APPLICATIONS

  • Industrial drives
  • Uninterruptible power supplies (UPSs)
  • Welding machines
  • Solar inverters
  • Electric vehicles

BENEFITS

  • Durable solutions for applications from kilowatts to mega-watts
  • Optimized efficiency with simplified paralleling
  • Ratings and internal configurations can be tailored to specific applications
  • Lower production costs, greater reliability, and higher yields

white_spacer