TE Connectivity – 2 Position Latched Wire-to-Wire Ballast Disconnect Connector

pg19_TE

logo_TEConnectivity_new             NPI_LOGO

Compact Connector with Modular Technology

TE Connectivity (TE) introduced the 2 position latched wire-to-wire ballast disconnect connector.

This connector utilizes poke-in termination which supports easy field installation as no tools are required.

The compact design makes this connector ideal for applications where space is a constraint. Suitable for indoor lighting applications, this connector comes in four different colors and one modular design, enabling ease of identification and assembly.

Electrical
• Current rating:
- 16AWG: 9A max. – 18AWG: 8A max. – 22AWG: 3A max.
• Voltage rating: 600 VAC max.
• Dielectric strength: 2200 VAC

Mechanical
• Operating temperature: -40°C to +105°C
• Durability: 10 cycles

Colors
• Black, orange, red, white

FEATURES

  • Modular technology enables flexibility in design
  • Tool free, easy and fast installation with poke-in contact feature
  • Compact size design for space savings
  • Support for hot plug (UL2459) abnormal overload test
  • Color configurations enable easy identification

APPLICATIONS

  • Alarm lighting
  • Security lighting
  • Hospital lighting
  • Indoor lighting
  • LED lighting
  • Display lighting

white_spacer

Leave a Reply