TE Connectivity – MS5837-02BA Ultra Small Gel Filled Pressure Sensor

pg_TE

logo_TEConnectivity_new      NPI_LOGO
TE Connectivity’s (TE) MS5837-02BA is an ultra small gel filled pressure sensor optimized for both altimeter and barometric applications.

This waterproof sensor module includes a high linearity pressure sensor and an ultra low power 24-bit ΔΣ ADC with internal factory calibrated coefficients.

It provides a precise digital 24-bit pressure and temperature value with different operation modes that allow the user to optimize for conversion speed and current consumption.

A high resolution temperature output allows the implementation of an altimeter/thermometer function without any additional sensor.

The MS5837-02BA sensor can be interfaced to any microcontroller with I2C bus interface. The communication protocol is simple, without the need for programming internal registers in the device.

BENEFITS

  • Enable waterproof performance with altitude resolution of 13cm with gel filled design
  • Provide precise digital 24-bit pressure and temperature value with ultra low power consumption
  • Support design flexibility with ultra small size while providing precise outputs
  • Optimize conversion speed (down to 0.5ms) and power consumption (0.6μA; stand-by ≤0.1μA at +25°C) with different operation modes
  • Protect from underwater applications with a ceramic-metal package and sealing designed for 1.8 x 0.8mm o-ring

APPLICATIONS

  • Fitness trackers
  • Mobile altimeter/barometer systems
  • Bike computers
  • Personal navigation devices
  • Multisport watches
  • Tire pressure

white_spacer