Vishay – New 4-Line ESD Protection Diode Provides Extreme Size Reduction for Portable Electronics


Vishay_Logo_BlueBlack_CMYK          NPI_LOGO
Vishay Intertechnology, Inc. released a new 4-line ESD protection array for portable electronics in the ultra-compact chip-level CLP1007-5L package. Offering an extreme size reduction over previous-generation components without sacrificing performance, the VBUS54FD-SD1 offers low capacitance and leakage current for the protection of high speed data lines against transient voltage signals.

Measuring only 1.0 x 0.7mm with a low height of 0.27mm, the protection array utilizes 70% less board space than previous-generation devices and provides a seven-fold reduction in volume. Offering a low load capacitance of 0.9pF typical and a “flow through” design, the VBUS54FD-SD1 is optimized for the protection of high speed data lines including HDMI, DisplayPort, eSATA, USB 3.0, 1394/FireWire, and Thunderbolt in mobiles phones, digital cameras, MP3 players, and portable gaming systems. The space-saving device also makes it possible to provide USB 3.0 interface protection in smartphones for the first time.

The protection array features a low maximum leakage current of <0.1μA at the working voltage of 5.5V, a breakdown voltage of 7.5V typical at 1mA, and a maximum clamping voltage of 15V at 3A. The VBUS54FD-SD1 provides transient protection for data lines as per IEC 61000-4-2 at ±15kV (air and contact discharge). The device offers a moisture sensitivity level (MSL) of 1 in accordance to J-STD-020, supports reflow soldering to +260°C for 10s, and is Vishay Green.

Leave a Reply