Vishay – Power Metal Strip® Resistors, Low Value (Down to 0.0003Ω), Surface Mount

pg10_Vishay

Vishay_Logo_BlueBlack_CMYK    NPI_LOGO
Vishay’s Power Metal Strip current sensing resistors combine superior performance in high temperature applications with a wide range of package sizes and a choice of resistance values from 0.0002Ω to 1Ω. These patented, state-of-the-art products deliver
overload capabilities equivalent to wirewound devices and temperature coefficients as low as 30ppm/°C.

Current sensing Power Metal Strip resistors allow control circuitry to monitor the level of current in a circuit by translating current into a voltage that can be monitored easily. The devices work by resisting the current flow in a circuit to a
calibrated level, thus allowing a voltage drop to be detected and monitored by control circuitry. The low resistance values of Power Metal Strip resistors allow this function to be carried out with exceptional efficiency.

FEATURES

  • 27 general-purpose I/O lines
  • 32 general-purpose working registers

APPLICATIONS

  • IoT end nodes
  • User interface in home appliances
Global ModelSizePower Rating* : P70°C WPower Rating* : P100°C WTolerance %Resistance Values Currently Available Ω
WSLF251225126.03.01.0, 5.00.3m, 0.5m
WSLF251225125.03.01.0, 5.01m, 1.3m, 2m
WSLF251225124.02.01.0, 5.03m

Leave a Reply