Vishay – TPCxxCA Series Bi-Directional 1500W PAR® TVS

pg10_Vishay_Art2

Vishay_Logo_BlueBlack_CMYK
High Power Density to Save Board Space and Lower Costs
Vishay Intertechnology introduces the industry’s first bi-directional 1500W surface mount PAR transient voltage suppressors (TVS) in the lowprofile eSMPTM SMPC (TO-277A) package.

With their low height of 1.1mm, devices in the Vishay General Semiconductor TPCxxCA series offer a 52% lower profile than TVS in the traditional SMC package, while providing a 38% smaller footprint to reduce total volume by 70%.

FEATURES

  • SMPC (TO-277A) package with low profile of 1.1mm typical
  • Feature patented PAR construction for a temperature range of -65°C to +185°C
  • Breakdown voltages from 11V to 36V
  • Excellent clamping capability from 15.6V to 49.9V
  • Low leakage current
  • Very fast response times
  • Ideal for automated placement
  • Meets MSL level 1 standards per J-STD-020, LF maximum peak of +260°C
  • RoHS compliant and halogen-free
  • Available in AEC-Q101-qualified versions

APPLICATIONS

  • Protection of sensitive electronics against electrostatic discharge (ESD) and voltage transients induced by inductive load switching and lightning in:
    • Automotive
    • Telecommunications
    • Consumer electronics
    • Industrial equipment
Primary Characteristics
View10.5V to 37.8V
VBR (Bi-directional)11V to 36V
PPPM1500W
TJ max+185°C
PolarityBi-directional
PackageTO-277A (SMPC)