Zilog – Block Unauthorized Access at the Device Level with Zilog’s ZGATE™ Embedded Security

pg9_Zilog

Zilog_logo
Zilog introduces ZGATE™ Embedded Security, which combines multiple world-class technologies for safer, faster and better deployment of your embedded communication applications. Incorporating the eZ80F91 MCU and Zilog’s full-featured TCP/IP stack with a world-class embedded firewall produces technology that provides the tools to design, build and bring your communication product to market.

ZGATE Firewall Features
• Ethernet, IP/UDP/TCP/ICMP filtering
• Extremely low latency; tests show improved network throughput underload by blocking packets earlier
• API for event logging
• Easily configurable filtering rules:
- Static/rules-based filtering
- Dynamic filtering/stateful packet inspection (SPI) blocks packets based on connection state
- Choose your firewall package based on application requirements – see table below

Firewall FeaturesFirewall Package: StandardFirewall Package: ExtendedFirewall Package: Premium*
Static filteringYesYesYes
Stateful packet inspectionYesYesYes
Port, protocol and address limits15 ports, 10 protocols, 10 IP addresses & 10 MAC addresses100 ports, 100 protocols, 100 IP addresses & 100 MAC addresses100 ports, 100 protocols, 100 IP addresses & 100 MAC addresses
Threshold-based filteringNoNoYes
*The ZGATE Embedded Security Development Kit (ZGATE000100ZCOG) ships with the Premium firewall package.*The ZGATE Embedded Security Development Kit (ZGATE000100ZCOG) ships with the Premium firewall package.*The ZGATE Embedded Security Development Kit (ZGATE000100ZCOG) ships with the Premium firewall package.*The ZGATE Embedded Security Development Kit (ZGATE000100ZCOG) ships with the Premium firewall package.

Part NumberFirewall PackageFlashSRAMTemperaturePackage
EZ80F91GAZ0AEGPremium256 KB16KB-40°C to 105°C144-pin LQFP
EZ80F91GAZ0BEGExtended256 KB16KB-40°C to 105°C144-pin LQFP
EZ80F91GAZ0CEGStandard256 KB16KB-40°C to 105°C144-pin LQFP
ZGATE000100ZC0GZGATE Embedded Security Development KitZGATE Embedded Security Development KitZGATE Embedded Security Development KitZGATE Embedded Security Development KitZGATE Embedded Security Development Kit