Delta – World’s number one power supply leader!

pg5_Delta

delta-products-corporation
Delta’s standard power supplies for Industrial, Medical and Lighting markets include DIN rail, panel mount and open frame mounting types. For standard medical power supplies, the product range covers external and internal product platforms for healthcare and medical applications in industry standard footprints meeting the latest standards including DoE Level VI and IEC 60601-1-2 4th Edition.

pg5_Delta_3

Delta’s high efficiency, high MTBF solutions are relied upon worldwide for a variety of applications.

INDUSTRIAL
• 15W to 600W
• Open Frame, Enclosed, DIN Rail
• Wide variety Safety approvals incl IEC60950, UL508 (model specific)
• Wide Operating Temperature -40°C to 70°C (model specific)
• 100% Aluminum case
• Power Boost (model specific)
• 105C E-Caps

pg5_Delta_2
MEDICAL
• 5W to 600W
• Adapter, Open Frame, Enclosed
• Safety approvals to IEC60601-1 (Med) and IEC60950-1 (Ind)
• IEC 60601-1-2 4th Edition (required April 2017)
• DoE compliant standby power
• High Convection Cooled rating
• Type B/BF patient access leakage current; 2X MOPP

pg5_Delta_1

LIGHTING
• 100W to 600W
• 100% Aluminum enclosure
• Ingress protection including: IP65 and IP67
• Wide Operating Temperature -40°C to 70°C
• Adjustable Constant Current
• Adjustable Constant Voltage
• Applications: Signs, High-Bay, Stadiums