Hirose – PS4 the NEW Addition to the Hirose Family of Power Connectors

pg13_Hirose

HIROSE_Logo
Busbar Plug-in Connector Supporting 150 Amps/300 Amps with Floating Capability

  • Plug-in connection to improve efficiency and safety of assembly, maintenance, and unit expansion works
  • Floating design to absorb mounting misalignment ±2mm in XY direction
  • High current support: 150 Amps (supported busbar thickness 3mm or 0.125 inch (3.175mm) 300 Amps (supported busbar thickness 6mm or 0.25 inch (6.35mm)
  • Compact design applicable to 1U size
  • Multiple contact points on power contact decrease heat generation by current flow
  • Safety design in consideration of deterioration of resin over time
  • Large effective mating length reserves sufficient design margin of a unit
  • UL/C-UL/TÜV pending

Leave a Reply