Microchip – MCP19124/5: Digitally Enhanced Power Analog Synchronous Low Side Dual Loop PWM Controller

pg30_Microchip

Microchip-logoNextArticle
The MCP19124/5 is a mid-voltage (4.5V to 42V) analog-based PWM controller with an integrated 8-bit PICTM microcontroller. This unique product family combines the performance of a high speed analog solution, including high-efficiency and fast transient response, with the configurability and communication interface of a digital solution. Combining these solution types creates a new family of devices that maximizes the strengths of each technology to create a more cost effective, configurable, high performance power conversion solution. These products allow the development of flexible power supplies that can be configured perfectly to the target application with minimal external components.

FEATURES
• Smooth, dynamic transitions from constant-current to constant-voltage operation
• Analog peak-current mode PWM control
• Fixed frequency or quasi-resonant operation (31kHz to 2MHz)
• 13GPIO
• Integrated synchronous low side MOSFET drivers, 10-bit ADC, HV LDO
• Boost, SEPIC, Flyback, and Cuk topologies supported
• Dynamically adjustable output current and output voltage over a wide operating range
• Integrated 8-bit PIC® microcontroller
• I2C communication interface
• Custom algorithm support
• 4 x 4mm QFN package
• 10k MSRP: $2.87

Leave a Reply