TE Connectivity – Lock It, Power On, Every Time – TE Connectivity’s (TE) POWER TRIPLE LOCK Connector

pg10_TE
logo_TEConnectivity_new
TE Connectivity’s (TE) POWER TRIPLE LOCK connector has been developed for improved power and signal applications. The connector has many added customer benefits for perfor- mance assurance.

With a centerline space of 6.0mm, the reduced size of the POWER TRIPLE LOCK connector offers high performance with a functional design.

The POWER TRIPLE LOCK connector has an extensive family line, ranging from free hanging and panel mount receptacles, and board mount headers to meet your everyday design needs.

FEATURES

  • Audible “lock” latch provides positive feedback when cap and plug are mated, while the ribs surrounding the latch prevent wires from becoming snagged underneath the latch
  • Optional connector position assurance (CPA) ensures that, once engaged, the POWER TRIPLE LOCK connector cannot be mistakenly disengaged
  • Optional terminal position assurance (TPA) ensures that contacts are fully seated within the housing and provides an added measure against contact backout
  • Available in three levels of housing materials with keying/color code to prevent mis-mating on the assembly line:
    - Standard +105°C: natural, purple, blue, yellow – High temperature up to +150°C: light gray
    - Glow wire: dark gray, brown, green, orange

APPLICATIONS

  • Household appliances
  • Industrial machinery
  • HVAC
  • Rail
  • Commercial building
  • Automotive
  • Lighting

Leave a Reply