Vishay – Solutions for Industrial Power Applications

pg15_Vishay

Vishay_Logo_BlueBlack_CMYK
Vishay’s key passive and semiconductor components for industrial applications in Europe and the Americas.

VLMU5200-385-140 – LED
UV LED Provides Energy-Saving Replacement for Mercury Lamps in Industrial Applications

Ceramic-based UV device with silicone lens offers extremely long lifetime and high power to 3600 mW

SiHHxxN60E – MOSFETs
Space Saving 600 V E Series MOSFETs in PowerPAK® 8 x 8

Features Kelvin connections to reduce the effects of gate loop inductance

white_spacer

EMIPAK IGBT – POWER MODULES
IGBT Power Modules Offer Complete Integrated Solutions for UPS

Scalable devices offered in EMIPAK packages for NPC topologies, 3-level inverters, and multi-boost converters

SMBJ Series – DIODES
TRANSZORB® TVS Offer Tighter ± 3.5 % Breakdown Voltage Tolerance for More Precise Breakdown Voltage, Higher Peak Surge Current, and Lower Clamping Voltage

white_spacer

LPS 1100 – RESISTOR
High-Power 1100 W Thick Film Resistor in Small Size

Very high power dissipation for small size (60 mm x 57 mm) and weight (79 g)

220 EDLC ENYCAPTM – CAPACITORS
Electrical Double-Layer Capacitors Provide High Power in Small Volume

Polarized energy storage capacitors with high capacity and energy density:
0.041 Wh in 18 mm x 31 mm package