Vishay – VCNL4100: Proximity and Ambient Light Sensor Offers Up to 1m Proximity Range


VCNL4100 integrates a high sensitivity long distance proximity sensor (PS), ambient light sensor (ALS), and 940nm IRED into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip using a CMOS process. The 16-bit high resolution ALS offers excellent sensing capabilities with sufficient selections to fulfill most applications with a dark or high transparency lens design. VCNL4100 offers individual programmable high and low threshold interrupt features for the best utilization of resources and power savings on the microcontroller.

• 0 to 1000mm proximity operating range
• 0.01 to 5243 lx ambient light range
• 2.5V to 3.6V operating voltage
• Operates ALS and PS in parallel structure
• Integrated IRLED, ALS, PS and signal conditioning IC with 8-bit/16-bit ADC
• I2C bus communication interface
• Temperature compensation from -40°C to +85°C
• 8.0 x 3.0 x 1.8mm 10-pin surface mount module

Leave a Reply