Yageo – High Precision Thin Film Chip Resistors for Power Applications

pg17_Yageo

Yageo_Logo
Yageo’s thin film chip resistor RT series is a perfect solution for applications with high precision and high stability requirements. The advanced sputtering technology forms a fine nichrome resistive layer which is able to avoid noise generation. Via the manufacturing technology management, ultra low TCR (down to ±5ppm/°C) and narrow tolerance (down to ±0.01%) can be achieved.

In addition, because of the inherent differences between the compositions of thin film and thick film resistive layers, the current noise of thin film resistors is also lower than thick film resistors. The low noise feature of thin film chip resistors is ideal for applications in audio amplification circuits which require low distortion to reach high acoustic quality.

FEATURES

  • Case size: 0201 to 2512
  • Resistance range of 1Ω to 1.5MΩ
  • High precision and stability
  • Narrow tolerance 0.01% and low TCR 5ppm/°C available
  • Low current noise

APPLICATIONS

  • Power supply/adaptors
  • Telecommunications
  • Consumer products
  • In-vehicle infotainment systems
  • Medical and industrial equipment
  • Server boards
Case SizeMax. PowerResistance RangeTemperature CoefficientTolerance
02011/2W1Ω to 1.5MΩ±5~±50ppm/°C±0.01%, ±0.05%, ±0.1%, ±0.25%, ±0.5%, ±1.0%
04021/16W1Ω to 1.5MΩ±5~±50ppm/°C±0.01%, ±0.05%, ±0.1%, ±0.25%, ±0.5%, ±1.0%
06031/10W1Ω to 1.5MΩ±5~±50ppm/°C±0.01%, ±0.05%, ±0.1%, ±0.25%, ±0.5%, ±1.0%
08051/8W1Ω to 1.5MΩ±5~±50ppm/°C±0.01%, ±0.05%, ±0.1%, ±0.25%, ±0.5%, ±1.0%
12061/4W1Ω to 1.5MΩ±5~±50ppm/°C±0.01%, ±0.05%, ±0.1%, ±0.25%, ±0.5%, ±1.0%
12101/4W1Ω to 1.5MΩ±5~±50ppm/°C±0.01%, ±0.05%, ±0.1%, ±0.25%, ±0.5%, ±1.0%
20101/2W1Ω to 1.5MΩ±5~±50ppm/°C±0.01%, ±0.05%, ±0.1%, ±0.25%, ±0.5%, ±1.0%
25123/4W1Ω to 1.5MΩ±5~±50ppm/°C±0.01%, ±0.05%, ±0.1%, ±0.25%, ±0.5%, ±1.0%