Karo Electronics – New High-Performance System-on-Module with Integrated Wireless for Industrial, Display and IoT Applications

pg7_Karo

ka-ro-electronics

Ka-Ro’s new TXSD-410E SOM is powered by the Qualcomm® SnapdragonTM 410, for demanding embedded applications. This module features integrated Wi-Fi and Bluetooth connectivity, advanced graphics, multimedia support and an energy efficient design.

With the Snapdragon 410 and Qualcomm wireless, developers can leverage modern consumer chipset capabilities for embedded applications which require proven quality, extended temperature, low power operation and guaranteed long-term availability.

The TXSD is ideal for next-generation IoT solutions. The Snapdragon’s processing power enables local processing – so a product can filter and send selected data to the cloud, or continue to operate even when a device is offline.

Ka-Ro’s TXSD SOMs are designed and made in Germany for the highest possible quality.

Ka-Ro offers technical support directly from design engineers and developers, and provides guaranteed long-term availability to ensure an extended product lifetime.

The TXSD-410E is pin-compatible with Ka-Ro’s TX6 SOMs based on the NXP i.MX 6 Series. The Ka-Ro TX form factor is proven in demanding industrial applications worldwide.

Target Applications
Complex connected applications are driving the need for increased computing power and connectivity in new products. Rapid time-to-market is
a necessity, and using a SOM provides a proven foundation so you can concentrate on the unique features of your products.

The Ka-Ro TXSD is ideally suited to applications which require local processing, including rapid image processing, facial recognition, video streaming and integrated connectivity.

Applications
• Intelligent gateways
• Industrial IoT
• Image processing and vision
• Digital signage
• Transportation
• Medical technology

TXSD-410E Specifications
ProcessorQualcomm Snapdragon 410E 1.2GHz ARM Quad-Core Cortex-A53
Memory1GB LPDDR3 RAM, 4GB eMMC Flash
Wireless802.11b/g/n 2.4GHz/BT 4.0
MultimediaLVDS Display, 2 MIPI camera interfaces
InterfacesUSB 2.0HS, SD, UART/SPI/I2C/GPIO
Operating Temp-25°C to +85°C
Dimensions68 x 26 x 4mm
OS SupportMainline Linux, Yocto Project, Android
Availability10 year guarantee