ON Semiconductor – USB C

pg13_ONsemi

on-semiconductor
USB Type-C applications have transformed wired connectivity. Devices can now communicate, charge, and exchange graphics across a single cable. Multiple cables and connectors married to power bricks can now be simplified to not just a single cable but also a single port. This will undoubtedly simplify the variety and amount of ports on a computer.

USB Type-C also enables USB Power Delivery (USB-PD, PD). USB-PD is a protocol that allows communication that negotiates power change and configuration requirements. Implementing USB-PD will allow for features such as quick charging up to 100 W, super speed communication up to 10Gbps, display port functionality, and vendor defined messages.

ON Semiconductor has actively pursued innovation in power consumption, signal integrity, system cost, and firmware support for quick implementation. The competitive reduction in power consumption is especially essential for any battery powered device. Quick implementation is also a vital characteristic for development in growing markets, such as wearables.

APPLICATIONS

  • Power Banks
  • Wearables
  • Computing Peripherals
  • Performance Computing

SUPPORT

  • Device Evaluation Boards
  • Graphical User Interface
  • Reference Design Tools
DeviceDesign DescriptionBenefits
ESD7104ESD ProtectionLow Clamping Voltage
Low Capacitance
Suitable for High Speed Data
ESD7471ESD ProtectionLow Clamping Voltage
Low Capacitance
Suitable for High Speed Data
NB7VPQ701MSingle/Double Channel Re-driverRe-Drives Signal for Signal Integrity
Selectable Signal Compensation
NB7VPQ702MSingle/Double Channel Re-driverRe-Drives Signal for Signal Integrity
Selectable Signal Compensation
NCP81239Power Delivery ControllerFour Switch Buck Boost Driver Over-Voltage/Current Protection
FUSB300CProgrammable ControllerDetection: Attach & Orientation
FUSB302Programmable ControllerSuitable for USB Power Delivery
Minimized Architectural Implementation
FUSB301Autonomous ControllerSuper Speed Switch Control
Minimized Architectural Implementation
FUSB340USB 3.1 Device SwitchSuper Speed 10Gbps Connector Reversibility

Leave a Reply